
The TMS320DM6467TCUTL1 is a 32-bit microcontroller from Texas Instruments with a maximum operating frequency of 500MHz and a 32-bit data bus width. It is packaged in a FCBGA package and is designed for surface mount applications. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It features a range of interfaces including I2C, SPI, USB, Ethernet, UART, EBI/EMI, PCI, and McASP. The microcontroller has 8KB of memory and 32KB of RAM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320DM6467TCUTL1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 500MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, PCI, McASP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.365V |
| Memory Size | 8KB |
| Min Supply Voltage | 1.235V |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | TMS320DM646x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM6467TCUTL1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
