
32-bit Digital Signal Processor (DSP) operating at 500MHz, delivering 8000 MIPS. Features a 32KB RAM and 8KB ROM program memory, with an ARM926EJ-S device core. Surface mountable in a 529-pin Flip Chip Ball Grid Array (FCBGA) package measuring 19x19x2.65mm with 0.8mm pin pitch. Supports I2C, SPI, UART, and USB interfaces, with a typical operating voltage of 1.3V and an operating temperature range of 0°C to 85°C.
Sign in to ask questions about the Texas Instruments TMS320DM6467TZUT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM6467TZUT1 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 529 |
| PCB | 529 |
| Package Length (mm) | 19 |
| Package Width (mm) | 19 |
| Package Height (mm) | 2.65 |
| Seated Plane Height (mm) | 3.3(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | TMS320 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Device Core | ARM926EJ-S |
| Program Memory Type | ROM |
| Program Memory Size | 8KB |
| RAM Size | 32KB |
| Maximum Speed | 500MHz |
| Number of Programmable I/Os | 33 |
| Device Million Instructions per Second | 8000MIPS |
| Device Input Clock Speed | 500MHz |
| Typical Operating Supply Voltage | 1.3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Interface Type | I2C/SPI/UART/USB |
| I2C | 1 |
| CAN | 0 |
| UART | 3 |
| Ethernet | 0 |
| USART | 0 |
| USB | 1 |
| SPI | 1 |
| I2S | 0 |
| Cage Code | 01295 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TMS320DM6467TZUT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.