Digital Media System-on-Chip 529-FCBGA 0 to 85
Texas Instruments TMS320DM6467TZUT9 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 529 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B529 |
| Width | 19 |
| Length | 19 |
| Pin Count | 529 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.235 |
| Supply Voltage-Max | 1.365 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Bit Size | 32 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320DM6467TZUT9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.