
Digital Media System-on-Chip featuring an ARM core architecture with a 32-bit data bus width. Operates at a frequency of 297MHz, with a maximum frequency of 729MHz. Offers extensive interface support including I2C, SPI, USB, Ethernet, UART, EBI/EMI, PCI, and McASP. This surface mount component operates within a temperature range of -40°C to 105°C and requires a supply voltage between 1.05V and 1.2V. Includes 3 UART channels and 3 timers/counters, with 33 programmable I/Os.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320DM6467ZUTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 297MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, PCI, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 729MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.2V |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320DM6467 |
| Termination | SMD/SMT |
| Weight | 0.078319oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM6467ZUTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
