
The TMS320DM6467ZUTV is a high-performance ARM-based microcontroller from Texas Instruments. It operates at a frequency of 297MHz and is powered by a 3.3V supply voltage. The device is packaged in a FCBGA package and is designed for surface mount applications. It supports a wide range of interfaces, including I2C, SPI, USB, Ethernet, UART, EBI/EMI, and PCI. The microcontroller is compliant with RoHS regulations and has an operating temperature range of 0°C to 85°C.
Texas Instruments TMS320DM6467ZUTV technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Frequency | 297MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, PCI, McASP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320DM646x, DaVinci™ |
| Weight | 0.078319oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM6467ZUTV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
