Digital Media Processor 529-FCBGA -40 to 90
Sign in to ask questions about the Texas Instruments TMS320DM647CUTD1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM647CUTD1 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Max Frequency | 1.1GHz |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM647CUTD1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.