DSP Fixed-Point 32-Bit 900MHz 7200MIPS 529-Pin FCBGA
Texas Instruments TMS320DM647CUTD9 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Max Frequency | 900MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.