The TMS320DM647ZUTD7 is a 32-bit digital signal processor from Texas Instruments. It operates within a temperature range of -40°C to 105°C and can handle supply voltages between 1.14V and 1.26V. This device supports various interfaces, including I2C, SPI, UART, PCI, and McASP, and is packaged in a 529-pin FCBGA. The TMS320DM647ZUTD7 is compliant with RoHS regulations and is available in a tray packaging format.
Sign in to ask questions about the Texas Instruments TMS320DM647ZUTD7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM647ZUTD7 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 720MHz |
| Interface | I2C, SPI, UART, PCI, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 720MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 64KB |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 320KB |
| RoHS Compliant | Yes |
| Series | TMS320DM64x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM647ZUTD7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
