
900MHz Digital Media Processor, TMS320 core architecture with 32-bit data bus. Features 576KB RAM, 64KB ROM, and operates from 1.14V to 1.26V supply voltage. Surface mount FCBGA package (19mm x 19mm x 2.65mm) with I2C, SPI, UART, PCI, and McASP interfaces. Operating temperature range of 0°C to 90°C.
Texas Instruments TMS320DM648ZUT9 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 900MHz |
| Height | 2.65mm |
| Interface | I2C, SPI, UART, PCI, McASP |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Frequency | 900MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 64KB |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 576KB |
| RoHS Compliant | Yes |
| Series | TMS320DM64x, DaVinci™ |
| Weight | 0.078319oz |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM648ZUT9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
