
The TMS320DM8147BCYE1 is a digital signal processor from Texas Instruments, packaged in a 684-pin Flip Chip Ball Grid Array (FCBGA). It features a plastic package with a seated plane height of 3.06mm and a pin pitch of 0.8mm. The device is designed for surface mount applications and has a maximum package length and width of 23.1mm. It is part of the microcontrollers, microprocessors, and FPGAs category, specifically a digital signal processor.
Sign in to ask questions about the Texas Instruments TMS320DM8147BCYE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM8147BCYE1 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 684 |
| PCB | 684 |
| Package Length (mm) | 23.1(Max) |
| Package Width (mm) | 23.1(Max) |
| Package Height (mm) | 2.5 |
| Seated Plane Height (mm) | 3.06(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A002.a.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TMS320DM8147BCYE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.