
The TMS320DM8148BCYE0 is a 720MHz digital signal processor packaged in a 60-pin FCBGA with a surface mount configuration. It supports multiple interfaces including I2C, SPI, USB, CAN, Ethernet, MMC, SATA, SDIO, SD, and UART. The device operates within a temperature range of 0°C to 90°C. It is not radiation hardened and contains lead, but is RoHS compliant.
Sign in to ask questions about the Texas Instruments TMS320DM8148BCYE0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM8148BCYE0 technical specifications.
| Package/Case | FCBGA |
| Frequency | 720MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, SATA, SDIO, SD, UART, McASP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of UART Channels | 6 |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DM81x Video SOC, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM8148BCYE0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
