
720MHz Floating-Point Digital Signal Processor (DSP) with 6000MIPS performance. Features a 684-pin FCBGA package for surface mounting. Supports multiple interfaces including I2C, SPI, USB, CAN, Ethernet, MMC, SATA, SDIO, SD, UART, and McASP, with 6 UART channels. Operates within a temperature range of -40°C to 105°C and is lead-free and RoHS compliant.
Texas Instruments TMS320DM8148CCYEA0 technical specifications.
| Package/Case | FCBGA |
| Frequency | 720MHz |
| Height | 3.06mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, SATA, SDIO, SD, UART, McASP |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of UART Channels | 6 |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DM81x Video SOC, DaVinci™ |
| Thickness | 2.5mm |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM8148CCYEA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
