
Texas Instruments TMS320DM8148SCYE0 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 720MHz |
| Interface | I2C, SPI, USB, CAN, PCIe, UART, Ethernet, MMC, SATA, SDIO, SD, McASP |
| Lead Free | Lead Free |
| Max Frequency | 720MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Number of I/Os | 128 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | DM81x Video SOC, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM8148SCYE0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
