
The TMS320DM8148SCYE1 is a dual-core ARM microprocessor with a 32-bit data bus operating at up to 700MHz. It is packaged in a lead-free FCBGA package and is RoHS compliant. The device supports a wide range of interfaces including I2C, SPI, USB, CAN, PCIe, UART, Ethernet, MMC, SATA, SDIO, SD, and McASP. It is designed to operate over a temperature range of 0°C to 90°C.
Sign in to ask questions about the Texas Instruments TMS320DM8148SCYE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM8148SCYE1 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 700MHz |
| Interface | I2C, SPI, USB, CAN, PCIe, UART, Ethernet, MMC, SATA, SDIO, SD, McASP |
| Lead Free | Lead Free |
| Max Frequency | 750MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Number of I/Os | 128 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | DM81x Video SOC, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM8148SCYE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
