
Texas Instruments TMS320DM8165BCYG0 technical specifications.
| Frequency | 720MHz |
| Interface | I2C, SPI, Serial, USB, Ethernet, SDIO, SD, UART, EBI/EMI, PCI, McASP |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320DM816x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM8165BCYG0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
