
The TMS320DM8165SCYG is a high-speed digital signal processor from Texas Instruments, operating at a maximum frequency of 800MHz. It features a range of interfaces including I2C, SPI, Serial, USB, Ethernet, SDIO, SD, UART, EBI/EMI, and PCI. The device is packaged in a FCBGA package and is designed for surface mount applications. It is rated for operation between 0°C and 95°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TMS320DM8165SCYG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM8165SCYG technical specifications.
| Package/Case | FCBGA |
| Frequency | 800MHz |
| Interface | I2C, SPI, Serial, USB, Ethernet, SDIO, SD, UART, EBI/EMI, PCI, McASP |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320DM816x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM8165SCYG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
