
DaVinci Digital Media Processor 1031-FCBGA 0 to 0
Sign in to ask questions about the Texas Instruments TMS320DM8165SCYG2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM8165SCYG2 technical specifications.
| Package/Case | FCBGA |
| Frequency | 1.2GHz |
| Interface | I2C, SPI, Serial, USB, Ethernet, SDIO, SD, UART, EBI/EMI, PCI, McASP |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320DM816x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM8165SCYG2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
