
The TMS320DM8166SCYG2 is a 1GHz digital signal processor packaged in a lead-free FCBGA package. It operates over a temperature range of 0°C to 95°C and is compatible with various interfaces including I2C, SPI, Serial, USB, Ethernet, SDIO, SD, UART, EBI/EMI, and PCI. This device is RoHS compliant and is part of the TMS320DM816x series of DaVinci digital signal processors.
Texas Instruments TMS320DM8166SCYG2 technical specifications.
| Package/Case | FCBGA |
| Frequency | 1GHz |
| Interface | I2C, SPI, Serial, USB, Ethernet, SDIO, SD, UART, EBI/EMI, PCI, McASP |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Package Quantity | 44 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320DM816x, DaVinci™ |
| RoHS | Compliant |
No datasheet is available for this part.