
The TMS320DM8167SCYG is a 800MHz digital signal processor from Texas Instruments. It is available in a surface mount FCBGA package with 44 components. Operating temperature range is from 0°C to 95°C. The device supports multiple interfaces including I2C, SPI, Serial, USB, Ethernet, SDIO, SD, UART, EBI/EMI, and PCI. It is lead free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TMS320DM8167SCYG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM8167SCYG technical specifications.
| Package/Case | FCBGA |
| Frequency | 800MHz |
| Interface | I2C, SPI, Serial, USB, Ethernet, SDIO, SD, UART, EBI/EMI, PCI, McASP |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DM81x Video SOC, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM8167SCYG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
