The TMS320DM8167SCYG4 is a 1.35GHz digital signal processor in a surface mount FCBGA-1031 package. It supports multiple interfaces, including I2C, SPI, Serial, USB, Ethernet, SDIO, SD, UART, EBI/EMI, PCI, and McASP. The device is lead-free and RoHS compliant, with a maximum operating temperature of 95°C and a minimum operating temperature of 0°C. It is available in a tray packaging with 44 units per package.
Sign in to ask questions about the Texas Instruments TMS320DM8167SCYG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM8167SCYG4 technical specifications.
| Package/Case | FCBGA |
| Frequency | 1.35GHz |
| Interface | I2C, SPI, Serial, USB, Ethernet, SDIO, SD, UART, EBI/EMI, PCI, McASP |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DM81x Video SOC, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM8167SCYG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.