
The TMS320DM8168SCYG2 is a 1.2GHz digital signal processor packaged in a lead-free FCBGA. It supports various interfaces including I2C, SPI, serial, USB, Ethernet, SDIO, SD, UART, EBI/EMI, PCI, and McASP. The device operates within a temperature range of -40°C to 105°C and is RoHS compliant. It is available in a surface-mount package and is part of the DM81x Video SOC, DaVinci series.
Sign in to ask questions about the Texas Instruments TMS320DM8168SCYG2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM8168SCYG2 technical specifications.
| Package/Case | FCBGA |
| Frequency | 1.2GHz |
| Interface | I2C, SPI, Serial, USB, Ethernet, SDIO, SD, UART, EBI/EMI, PCI, McASP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DM81x Video SOC, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM8168SCYG2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
