The TMS320DM8168SCYGA2 is a 1GHz digital signal processor in a 44-pin FCBGA package, suitable for surface mount. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS standards. The device supports multiple interfaces, including I2C, SPI, Serial, USB, Ethernet, SDIO, SD, UART, EBI/EMI, and PCI. It has three UART channels and is not radiation hardened.
Sign in to ask questions about the Texas Instruments TMS320DM8168SCYGA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320DM8168SCYGA2 technical specifications.
| Package/Case | FCBGA |
| Frequency | 1GHz |
| Interface | I2C, SPI, Serial, USB, Ethernet, SDIO, SD, UART, EBI/EMI, PCI, McASP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Package Quantity | 44 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320DM816x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM8168SCYGA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.