
Texas Instruments TMS320F241PG technical specifications.
| Package/Case | BQFP |
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 66 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1088B |
| RoHS Compliant | Yes |
| Series | C2000™ C24x 16-Bit |
| Weight | 0.062237oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F241PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
