16-bit, 5V fixed point DSP w/ Flash 144-LQFP -40 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320F243PGES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Density | 16384B |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| RAM Size | 1024B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320F243PGES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.