
C2000™ 32-bit MCU with 60 MHz, 32 KB Flash, 8 PWM 100-LQFP -40 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320F28015PZSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Interface | I2C, SPI, UART, USART, SCI |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Fixed-Point |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28015PZSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
