
32-bit Digital Signal Processor (DSP) featuring a 60 MHz core clock speed and 32 KB of FLASH memory. This surface-mount device operates with a supply voltage range of 1.71V to 3.47V and boasts 16 analog-to-digital converters. Connectivity is provided through I2C, SPI, UART, USART, and SCI interfaces, with 35 programmable I/O pins available. The component includes POR, PWM, and WDT peripherals and is RoHS compliant, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TMS320F28015ZGMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28015ZGMA technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Density | 32KB |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 35 |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Fixed-Point |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28015ZGMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
