
32-bit Digital Signal Processor (DSP) featuring a 60 MHz core clock speed and 32KB of FLASH memory. This surface-mount device, housed in an LQFP package, offers 35 programmable I/O pins and supports interfaces including I2C, SPI, UART, SCI, and CAN. It includes 16 analog-to-digital converters and peripherals such as POR, PWM, and WDT. Operating voltage ranges from 1.71V to 3.47V, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TMS320F28016PZS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28016PZS technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Density | 32KB |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 35 |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 12KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Fixed-Point |
| Weight | 0.02242oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28016PZS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
