
32-bit Digital Signal Processor (DSP) featuring 32KB FLASH memory and a 60MHz maximum operating frequency. This surface mount LQFP package offers 35 GPIO pins, 16 analog-to-digital converters, and multiple interface options including I2C, SPI, UART, USART, and SCI. Operating from a 1.71V to 3.47V supply, it includes peripherals like POR, PWM, and WDT, with an internal oscillator. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component is ideal for demanding applications.
Texas Instruments TMS320F2801PZA-60 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Density | 32KB |
| Frequency | 60MHz |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of Bits | 32 |
| Number of GPIO | 35 |
| Number of I/Os | 35 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Fixed-Point |
| Weight | 0.02242oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F2801PZA-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
