
32-bit Digital Signal Processor (DSP) featuring 32KB Flash memory and a 60MHz clock speed. This integrated circuit offers 16 Analog-to-Digital converters and 35 programmable I/O pins. Key interfaces include I2C, SPI, UART, USART, SCI, and CAN. Operating from 1.71V to 3.47V, it supports a temperature range of -40°C to 85°C and is RoHS compliant. The device is housed in an LQFP package for surface mounting.
Texas Instruments TMS320F2801PZS-60 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Density | 32KB |
| Frequency | 60MHz |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 32KB |
| Memory Type | EEPROM, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 35 |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Fixed-Point |
| Termination | SMD/SMT |
| Weight | 0.02242oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F2801PZS-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
