
32-bit Digital Signal Processor (DSP) featuring a TMS320 core architecture operating at 100MHz. This surface mount device offers 32KB of FLASH memory and 12KB of RAM. Integrated peripherals include 6 PWM modules, POR, and WDT. Connectivity is supported via I2C, SPI, CAN, UART, USART, and SCI interfaces. Operating voltage ranges from 1.71V to 3.47V, with an operating temperature range of -40°C to 125°C. Includes 16 A/D converters and 35 GPIO pins.
Sign in to ask questions about the Texas Instruments TMS320F2801ZGMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F2801ZGMA technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Interface | I2C, SPI, CAN, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 32KB |
| Memory Type | FLASH, , EEPROM |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 35 |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Fixed-Point |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F2801ZGMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
