
32-bit microcontroller featuring a 40 MHz clock speed and 32 KB of FLASH memory. This surface-mount device offers 8 PWM channels, 7 ADC channels, and 20 programmable I/Os. Interfaces include I2C, SPI, and UART/USART/SCI. Operates within a temperature range of -40°C to 105°C with supply voltages from 1.71V to 1.995V. Packaged in a 38-TSSOP, this RoHS compliant MCU includes a watchdog timer and brown-out detect/reset.
Sign in to ask questions about the Texas Instruments TMS320F28020DAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28020DAT technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.995V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of ADC Channels | 7 |
| Number of I/Os | 20 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 20 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28020DAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
