32-bit microcontroller featuring a 40MHz clock speed and 6KB RAM, with 16KB of FLASH memory. This surface mount device offers 20 programmable I/O pins and supports I2C, SPI, UART, USART, and SCI interfaces. Includes 3 timers/counters and a watchdog timer, operating from 2.97V to 3.63V with a typical 3.3V supply. Packaged in a 38-TSSOP, it operates between -40°C and 105°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TMS320F280220DAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F280220DAT technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F280220DAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
