
32-bit microcontroller featuring a 40MHz C28x Piccolo™ core. Offers 16KB FLASH memory and 6KB RAM, with 22 programmable I/Os. Supports I2C, SPI, UART, USART, and SCI interfaces. Operates from 2.97V to 3.63V, with an extended temperature range of -40°C to 125°C. Includes 3 timers/counters, a watchdog timer, and peripherals like PWM and POR. Packaged in a 48-pin LQFP for surface mounting.
Sign in to ask questions about the Texas Instruments TMS320F280220PTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F280220PTS technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F280220PTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
