
32-bit microcontroller featuring a 50 MHz clock speed and 32 KB of FLASH memory. This MCU offers 8 PWM channels, 12 KB RAM, and 20 programmable I/Os. Integrated peripherals include I2C, SPI, UART, USART, SCI interfaces, and a watchdog timer. Operating voltage ranges from 2.97V to 3.63V, with an operating temperature range of -40°C to 105°C. Packaged in a 38-TSSOP for surface mounting, this lead-free and RoHS compliant component is designed for demanding applications.
Sign in to ask questions about the Texas Instruments TMS320F28022DAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28022DAT technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28022DAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
