
32-bit microcontroller featuring a 40 MHz clock speed and 32 KB of FLASH memory. This MCU offers 22 programmable I/O pins and supports I2C, SPI, UART, USART, and SCI interfaces. It operates from a 2.97V to 3.63V supply voltage, with a typical 3.3V, and includes peripherals such as PWM, WDT, and Brown-out Detect. Packaged in a 48-pin LQFP for surface mounting, this RoHS compliant device operates across a -40°C to 105°C temperature range.
Sign in to ask questions about the Texas Instruments TMS320F280230PTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F280230PTS technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F280230PTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
