
32-bit microcontroller featuring a 40 MHz clock speed and 32 KB Flash memory. This MCU offers 8 PWM channels, 13 ADC channels, and 22 programmable I/Os. Interfaces include I2C, SPI, and UART/USART/SCI. Operates from 2.97V to 3.63V supply voltage, with an operating temperature range of -40°C to 105°C. Packaged in a 48-pin LQFP for surface mounting.
Texas Instruments TMS320F280230PTT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I/Os | 22 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 22 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F280230PTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
