
32-bit RISC microcontroller featuring a 50 MHz core frequency and 64 KB of FLASH memory. This MCU offers 12 KB of RAM, 22 programmable I/Os, and integrated peripherals including I2C, SPI, SCI, UART, USART, PWM, WDT, Brown-out Detect/Reset, and POR. Operating from a 2.97V to 3.63V supply, it supports a temperature range of -40°C to 105°C and is available in a 48-LQFP surface mount package.
Sign in to ask questions about the Texas Instruments TMS320F28023PTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28023PTS technical specifications.
| Package/Case | LQFP |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, SCI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28023PTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
