
32-bit RISC microcontroller featuring a 50 MHz core, 64 KB FLASH memory, and 12 KB RAM. This surface-mount LQFP package offers 22 programmable I/Os and interfaces including I2C, SPI, UART, USART, and SCI. Operates from 2.97V to 3.63V with an internal oscillator and includes peripherals like Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Designed for operation between -40°C and 105°C, this RoHS compliant MCU is ideal for demanding applications.
Texas Instruments TMS320F28023PTT technical specifications.
| Package/Case | LQFP |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28023PTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
