
32-bit microcontroller featuring a 50MHz clock speed, 16KB FLASH memory, and 6KB RAM. This surface-mount device, housed in a 38-TSSOP package, offers 20 programmable I/Os and supports I2C, SPI, UART, USART, and SCI interfaces. Operating from 2.97V to 3.63V, it includes a watchdog timer and peripherals like PWM and brown-out reset. Designed for operation between -40°C and 125°C, this component is RoHS compliant.
Sign in to ask questions about the Texas Instruments TMS320F280260DAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F280260DAS technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F280260DAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
