
32-bit microcontroller featuring a 60 MHz clock speed and 32 KB FLASH memory. This MCU offers 12 KB RAM, 22 programmable I/Os, and multiple communication interfaces including I2C, SPI, UART, USART, and SCI. It operates from 2.97V to 3.63V with a typical 3.3V supply and includes peripherals such as PWM, WDT, Brown-out Detect/Reset, and POR. Packaged in a 48-LQFP for surface mounting, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Texas Instruments TMS320F28026PTT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28026PTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
