
32-bit microcontroller featuring a 50 MHz clock speed and 32 KB FLASH memory. This C2000™ C28x Piccolo™ MCU offers 8 KB RAM, 22 programmable I/Os, and integrated peripherals including 6 PWM modules, a watchdog timer, and brown-out detection. Communication interfaces include I2C, SPI, UART, USART, and SCI. Designed for surface mounting in a 48-LQFP package, it operates from 2.97V to 3.63V with an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments TMS320F280270PTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F280270PTS technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F280270PTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
