
32-bit microcontroller (MCU) featuring a 50 MHz clock speed and 32 KB of FLASH memory. This surface-mount device, housed in an LQFP package, offers 22 programmable I/O pins and supports I2C, SPI, UART, USART, and SCI interfaces. It includes 3 timers/counters, 1 UART channel, and peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operating voltage ranges from 2.97V to 3.63V with a typical 3.3V, and it functions within an extended temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments TMS320F280270PTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F280270PTT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F280270PTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
