
32-bit RISC microcontroller featuring a 60 MHz core, 64 KB FLASH memory, and 12 KB RAM. This surface-mount device offers 20 programmable I/Os, 8 PWM channels, and multiple communication interfaces including I2C, SPI, and UART. Operating within a temperature range of -40°C to 105°C, it includes a watchdog timer and 7 ADC channels. The component is supplied in a 38-TSSOP package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TMS320F28027DAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28027DAS technical specifications.
| Package/Case | TSSOP |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.995V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 7 |
| Number of Bits | 32 |
| Number of I/Os | 20 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 20 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28027DAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
