
32-bit microcontroller featuring a 60 MHz C2000™ C28x Piccolo™ core. This MCU offers 64 KB of FLASH memory and 12 KB of RAM, supporting I2C, SPI, UART, and USART interfaces. Equipped with 13 ADC channels, 8 PWM channels, and 3 timers, it operates from -40°C to 105°C in a 48-LQFP surface mount package. Includes brown-out detect/reset, POR, and watchdog timer peripherals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320F28027PTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.99V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 13 |
| Number of Bits | 32 |
| Number of I/Os | 22 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 22 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28027PTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
