
32-bit Digital Signal Controller featuring a 100MHz clock speed and 64KB of FLASH memory. This device offers 12KB of RAM, 16 analog-to-digital converters, and 35 programmable I/O pins. Interfaces include I2C, SPI, UART, USART, and SCI. Operating supply voltage ranges from 1.71V to 3.47V, with an operating temperature range of -40°C to 85°C. The LFBGA package supports surface mounting.
Texas Instruments TMS320F2802GGMA technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 12KB |
| RoHS Compliant | No |
| Series | C2000™ C28x Fixed-Point |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320F2802GGMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
