
32-bit Digital Signal Controller, featuring a 100MHz clock speed and 64KB of FLASH memory. This integrated circuit offers 12KB of RAM, 16 analog-to-digital converters, and 35 programmable I/O pins. Connectivity includes I2C, SPI, UART, USART, and SCI interfaces. Operating from 1.71V to 3.47V, it functions across a -40°C to 125°C temperature range. Surface mountable in an LFBGA package, it supports POR, PWM, and WDT peripherals.
Sign in to ask questions about the Texas Instruments TMS320F2802GGMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F2802GGMS technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 12KB |
| RoHS Compliant | No |
| Series | C2000™ C28x Fixed-Point |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320F2802GGMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
