
100MHz fixed-point digital signal processor featuring 64KB FLASH memory and 12KB RAM. This surface mount LQFP package offers 35 GPIO, 16 analog-to-digital converter channels, and multiple communication interfaces including I2C, SPI, and UART. Operating from 1.71V to 3.47V with a typical 3.3V supply, it supports internal oscillator and includes peripherals like POR, PWM, and WDT. Designed for a wide temperature range of -40°C to 125°C, this RoHS compliant component is ideal for demanding applications.
Texas Instruments TMS320F2802PZS technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Density | 64KB |
| Frequency | 100MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of ADC Channels | 16 |
| Number of GPIO | 35 |
| Number of I/Os | 35 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Fixed-Point |
| Weight | 0.02242oz |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F2802PZS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
