
32-bit microcontroller featuring a 60 MHz C2000 core architecture with 32 KB FLASH memory and 12 KB RAM. This surface mount device operates from 1.71V to 3.63V, with a typical 3.3V supply, and offers 26 programmable I/Os. Integrated peripherals include I2C, SPI, UART, CAN, PWM, and a watchdog timer. Packaged in a 56-VQFN for tape and reel, it supports an operating temperature range of -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TMS320F28030RSHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28030RSHT technical specifications.
| Package/Case | VQFN |
| Core Architecture | C2000 |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28030RSHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
