
32-bit microcontroller featuring a C2000™ C28x Piccolo™ core, operating at 60 MHz. This surface-mount VQFN package offers 64 KB of FLASH memory and 16 KB of RAM. Integrated peripherals include I2C, SPI, UART, SCI, and CAN interfaces, along with 3 timers/counters and 26 programmable I/Os. Designed for a wide operating temperature range of -40°C to 105°C, with a supply voltage of 1.71V to 3.63V.
Sign in to ask questions about the Texas Instruments TMS320F28031RSHS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28031RSHS technical specifications.
| Package/Case | VQFN |
| Core Architecture | C2000 |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28031RSHS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
