
32-bit microcontroller featuring a 60 MHz C2000™ C28x Piccolo™ core. Offers 64 KB FLASH memory and 16 KB RAM. Supports I2C, SPI, UART, USART, SCI, and CAN interfaces. Includes 26 programmable I/Os, 3 timers/counters, and a watchdog timer. Operates from 1.71V to 3.63V with an internal oscillator. Packaged in a 56-VQFN for surface mounting, with an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments TMS320F28031RSHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28031RSHT technical specifications.
| Package/Case | VQFN |
| Core Architecture | C2000 |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28031RSHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
